Manufacturer Part #
2-1474644-8
FSN-22A-14 Series 14 Position 2.54 mm Centerline Nomex FLEXSTRIP® Jumper
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1474644-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1474644-8 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag