text.skipToContent text.skipToNavigation

Manufacturer Part #

5104TR

0.02 in 0.5 mm Thick Copper (Silver Plated) 0.484 In 12.3 mm Long Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Keystone 5104TR - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
226,930
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
2,500+
$0.146
Product Variant Information section