Manufacturer Part #
046277006001883+
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 046277006001883+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 046277006001883+ - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 6 |
| Pitch: | 0.5 mm |
| Height - Max: | 0.9mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock, Backlock |
| FFC, FCB Thickness: | 0.2 mm |
| Current Rating: | 0.4A |
| Contact Plating: | Gold |
| Material: | Plastic |
| Insulation Resistance: | 1GΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount