Manufacturer Part #
14FLZ-RSM2-TB(LF)(SN)
14 Position 0.50mm Pitch Low Profile right Angle Surface Mount FFC FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 14FLZ-RSM2-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 14FLZ-RSM2-TB(LF)(SN) - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 14 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.5A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Insulation Resistance: | 800MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,800+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
2800 per Reel
Mounting Method:
Surface Mount