Manufacturer Part #
2301994-2
Industrial RJ45 Series 8 Position Shielded Through Hole RJ45 Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:320 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2301994-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/09/2024 Details and Download
Product Description: RJ45 MAGNETIC JACKSGeneral Description of ChangesThe listed part numbers will be transferred from one building to another building in Dongguan City, China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 2301994-2 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Copper Alloy |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
320+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
320 per Reel
Mounting Method:
Through Hole