Manufacturer Part #
640905-2
PIDG Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 640905-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:PIDG FASTON Quick Disconnect TerminalsDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.First Date To Ship (Changed Parts Only):31-JAN-2023Last Date for Mixed Shipments: (Changed Parts Only):30-APR-2023
Part Status:
TE Connectivity 640905-2 - Technical Attributes
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Mating End Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
Features & Applications
The 640905-2 is a PIDG Faston 16-14 AWG Straight Insulation Support Quick Disconnect Receptacle
Product Features:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Insulation Diameter (mm [in]) = 4.32 [.170] Max.
- Insertion Force = Normal
- Material = Brass
- Finish = Tin
- Dimple Type = Dimple with wire stop
- Insulation Support = Insulation Support
- RU (UL Component Program) = Approved
- Color = Blue
- Insulation Material = Nylon
Available Packaging
Package Qty:
3500 per Reel