text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2106003-3

IDC SSL Series 3 Position 20 AWG Surface Mount IDC Closed End Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2106003-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 4 mm
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer and has been developing connectors for the solid-state lighting industry to meet the needs of the commercial, industrial and residential lighting markets.

The IDC SSL connector series are insulation displacement (IDC) SMT and thru-hole wire-to-wire connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. These connectors use Tyco Electronics proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications.

The IDC SSL Series are available in 1 through 4 position, surface mount or thru-hole style and closed end or feed thru.

The IDC SSL Series is ROHS compliant, has a 94V rated high temperature resistant thermoplastic and comes with contracts that are tin over nickel plated copper alloy. These connectors accept 18-24 AWG stranded and solid wire. One of the key features is it’s tool-less termination.

Applications for this product include LED lighting controls, general illumination LED fixtures, connecting strings of pcb LED light modules and non-lighting wire-to-board applications.

1-2106003-3 is an IDC SSL Series 3 Position 20 AWG Surface Mount IDC Closed End Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
24750
Multiple Of:
4950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,107.50
USD
Quantity
Unit Price
4,950+
$0.57
Product Variant Information section