Manufacturer Part #
1-770186-1
Mini-Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-770186-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description: Mini UMNL - Header AssemblyDescription of ChangesAdding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Reason for Changes:Standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supplyFirst Ship Date of Changed Items (Changed Parts Only): 25-SEP-2023
Part Status:
TE Connectivity 1-770186-1 - Technical Attributes
| No of Positions: | 12 |
| Pitch: | 4.14 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Locking Tab |
| Color: | White |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole