text.skipToContent text.skipToNavigation

Manufacturer Part #

103168-2

AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103168-2 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2576
Multiple Of:
2576
Total
$3,426.08
USD
Quantity
Unit Price
2,576+
$1.33
Product Variant Information section