text.skipToContent text.skipToNavigation

Manufacturer Part #

71918-110LF

71918 Series Dual 10 Position 2.54 mm Spacing Latch Lock/Eject Hooks Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Amphenol Communications Solutions 71918-110LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
621
USA:
621
3,321
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.74
USD
Quantity
Unit Price
1
$0.735
40
$0.71
125
$0.695
400
$0.675
1,250+
$0.645
Product Variant Information section