Manufacturer Part #
AWH 16G-0222-T
16 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AWH 16G-0222-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AWH 16G-0222-T - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Grey |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.835
30
$0.815
125
$0.785
300
$0.77
1,250+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
120 per Bulk
Mounting Method:
Through Hole