Manufacturer Part #
DF17(4.0)-80DS-0.5V(57)
80 Position .5mm Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF17(4.0)-80DS-0.5V(57) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF17(4.0)-80DS-0.5V(57) - Technical Attributes
Attributes Table
| No of Positions: | 80 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 0.3A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| No of Rows: | 2 |
| Type: | Board to Board |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$1.47
2,000+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount