text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1BZ-4DP-2.5DSA

DF1B Series 4 Position 2.5 mm Pitch Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF1BZ-4DP-2.5DSA - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.80
USD
Quantity
Unit Price
100
$0.148
400
$0.144
1,500
$0.141
4,000
$0.138
10,000+
$0.134
Product Variant Information section