Manufacturer Part #
FX10B-100P/10-SV1(71)
100 Position 0.50mm Pitch Dual Row Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FX10B-100P/10-SV1(71) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
07/04/2025 Details and Download
Description:The UL certification file number was changed as follows:- Before changed: E54705- After changed: E249884 Reason for the Change: Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884".Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed.
Part Status:
Active
Active
Hirose Electric FX10B-100P/10-SV1(71) - Technical Attributes
Attributes Table
| No of Positions: | 100 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
60
$3.61
120
$3.58
180
$3.56
240
$3.54
300+
$3.49
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
PCB Mount