text.skipToContent text.skipToNavigation

Manufacturer Part #

LHA-12-GS

12 Position 2.54 mm Pitch Locking Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Adam Tech LHA-12-GS - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.26
USD
Quantity
Unit Price
1
$0.255
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section