Manufacturer Part #
PVS03-5,00
PVS Series 3 Position 5 mm Pitch Vertical Breakaway Pluggable Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Altech Corporation PVS03-5,00 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Altech Corporation PVS03-5,00 - Technical Attributes
| No of Positions: | 3 |
| Pitch: | 5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder Pins/Tails |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights
Altech offers a wide array of pluggable PCB terminal blocks that simplify board replacement and reduce costly downtime and misconnections.Choose single-mold designs for maximum strength or choose modular designs which are assembled from 2 and 3 pole modules when you need maximum flexibility to meet changing requirements.Altech pluggable PCB terminal blocks are available in screw cage clamp or tubular screw termination and open headers for cost sensitive applications.
PVS03-5.00 is a 3 position, 5.00mm pitch, vertical pin header PCB terminal blockAvailable Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole