Manufacturer Part #
SBH41-NBPB-D05-ST-BK
10 Position Dual Row (5x2) 2.54mm Pitch ThroughHole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH41-NBPB-D05-ST-BK - Product Specification
Sullins SBH41-NBPB-D05-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Surface Mount