Manufacturer Part #
SM04(4.0)B-BHS-1-TB(LF)(SN)
BH Series 4 Position 4 mm Surface Mount Right Angle Side Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SM04(4.0)B-BHS-1-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SM04(4.0)B-BHS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 4 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Surface Mount |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 600V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
3,000
$0.285
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount