text.skipToContent text.skipToNavigation

Manufacturer Part #

280-830

4 Position 28 - 12 AWG Red Din Rail Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 280-830 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.95
USD
Quantity
Unit Price
1
$2.95
20
$2.88
50
$2.85
125
$2.81
300+
$2.73
Product Variant Information section