text.skipToContent text.skipToNavigation

Manufacturer Part #

CTL2.5U-H

CTL2.5U 67 x 61 x 6 mm 22-12 AWG Feed Through Triple Level Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CTL2.5U-H - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 22-12
Termination: Screw Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
566
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$194.50
USD
Quantity
Unit Price
1
$4.04
15
$3.95
40
$3.89
100
$3.84
250+
$3.73
Product Variant Information section