text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2.5/BL

Black 2 Connection 2 Jumper Channels Feed-Through Spring Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CX2.5/BL - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 3
Wire Gauge: AWG 24-12
Termination: Spring Clamp
Terminal Pitch: 5mm
Rated Voltage: 600V
Current Rating: 20A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
582
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$76.00
USD
Quantity
Unit Price
100
$0.76
300
$0.74
500
$0.735
1,000
$0.72
2,000+
$0.705
Product Variant Information section