Manufacturer Part #
1-796949-0
Wire to Board 10 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-796949-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-796949-0 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 10 |
| Wire Gauge: | AWG 30-12 |
| Termination: | Screw Clamp |
| Style: | Wire to Board |
Features & Applications
The 1-796949-0 is a 10 Position 5.08 mm Pitch 30-12 AWG Black color Euro Style Wire to Board Terminal Block with Inter Lock
Features:
- Product Type = Connector
- Type of Connector = Wire Receptacle
- Mount Angle = Vertical
- Screw Material = Brass
- Screw Size = M3
- Screw Plating = Nickel
- Amperes (A) = 17.5
- Voltage (VAC) = 300
- Side Stackable = No
- Number of Positions = 10
- Centerline (mm [in]) = 5.08 [0.200]
- Screw Flange = Without
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Tin
- Housing Color = Black
- Housing Material = Polyamide 6.6 GF
- UL Flammability Rating = UL 94V-0
Applications:
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
400+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
400 per Box