Manufacturer Part #
PVP08-5,08
PVP Series 8 Position 5.08 mm Pitch Closed End Vertical Pluggable Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation PVP08-5,08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation PVP08-5,08 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| Style: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$1.23
300
$1.21
400
$1.20
1,000
$1.19
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
100 per Box