text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK916302R0000

2 Position 16 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 1SNK916302R0000 - Technical Attributes
Attributes Table
Type: Jumper
Style: Screwless
No of Poles: 2
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
10
$2.22
40
$2.18
150
$2.14
250
$2.13
500+
$2.08
Product Variant Information section