text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4145-03-0070-C

USB4145 Series Single Port 48 VDC Vertical SMT USB 2.0 Type C Receptacle

Product Specification Section
GCT USB4145-03-0070-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (16+8 Dummy)
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,732.50
USD
Quantity
Unit Price
700
$0.52
1,400
$0.515
2,100
$0.51
2,800
$0.505
3,500+
$0.495