Manufacturer Part #
EEU-FC0J221
FC-A Series 6.3 V 220 uF LS=2.5mm 105°C Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FC0J221 - Product Specification
Panasonic Industry EEU-FC0J221 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 290mA |
| Impedance: | 0.35Ω |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 13.86µA |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
250
$0.0896
750
$0.0871
2,000
$0.085
4,000
$0.0835
12,500+
$0.0793
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole