Manufacturer Part #
EKMG500ELL1R0ME11D
KMG Series 50 V 1 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
United Chemi-Con EKMG500ELL1R0ME11D - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** FPCN101058 UPDATE WITH ADDITIONAL PART LIST***Product Discontinuation NoticeProducts to be affectedRadial Lead Type Aluminum Electrolytic Capacitors of f8 or less.BackgroundIt will be terminated due to the consolidation and abolition of production items and production lines in order to improve production efficiency. This product has been used by customers for a long time, but demand for this product is decreasing due to recent development progress and changes in the market. In addition, it would be impossible to maintain a stable supply due to the aging of production equipment. Therefore, we decided to discontinue production.Last order date: March 2024 Final shipment date: March 2025 (Subject to change depending on production conditions.)
Part Status:
United Chemi-Con EKMG500ELL1R0ME11D - Technical Attributes
| Type: | Radial |
| Capacitance: | 1µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
3000 per Bag
Mounting Method:
Through Hole