text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE630ELL821MM25S

KZE Series 63 V 820 uF Ø18x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
United Chemi-Con EKZE630ELL821MM25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -40°C to +105°C
Ripple Current: 2800mA
Impedance: 0.024Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.01
1,500
$1.00
2,000+
$0.985
Product Variant Information section