Manufacturer Part #
EMZA630ARA101MJA0G
MZA Series 63 v 100 uf 105c 10x10mm Low Imp. 2k hours SMD Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
United Chemi-Con EMZA630ARA101MJA0G - Product Specification
United Chemi-Con EMZA630ARA101MJA0G - Technical Attributes
Attributes Table
| Series: | MZA |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 400mA |
| Impedance: | 450mΩ |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.08% |
| Dimension: | L 10mm x W 10.3mm x H 10.3mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,500
$0.255
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount