text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZJ160ARA151MF80G

MZJ Series 16 V 150 uF ±20% Ø6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
United Chemi-Con EMZJ160ARA151MF80G - Technical Attributes
Attributes Table
Series: MZJ
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 160mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Dimension: L  7.7mm x W  6.6mm x H  6.6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.40
USD
Quantity
Unit Price
900
$0.156
1,800
$0.154
2,700
$0.153
3,600
$0.152
4,500+
$0.149
Product Variant Information section