text.skipToContent text.skipToNavigation

Manufacturer Part #

UBT1H101MPD8TD

100 uF 50 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs 125C

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Nichicon UBT1H101MPD8TD - Technical Attributes
Attributes Table
Series: UBT
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 555mA
Impedance: 0.18Ω
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Leakage Current: 150µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.197
2,000
$0.196
5,000
$0.193
7,500+
$0.189
Product Variant Information section