Manufacturer Part #
UPM1V101MPD1TD
PM Series 100 uF 35V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Nichicon UPM1V101MPD1TD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
1,000
$0.11
3,000
$0.108
10,000
$0.106
15,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole