Manufacturer Part #
UWG1V100MCL1GB
WG Series 10 uF 35 V 105°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Nichicon UWG1V100MCL1GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UWG1V100MCL1GB - Technical Attributes
Attributes Table
| Series: | WG |
| Type: | V-Chip |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 95mA |
| Impedance: | 1.8Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.4mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
194,000
USA:
194,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$0.0967
3,000
$0.094
4,000
$0.0933
10,000
$0.0911
15,000+
$0.089
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount