Manufacturer Part #
APSE2R5ELL821MF08S
NPcap-PSE Series 2.5 V 820 uF 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APSE2R5ELL821MF08S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8532.22.00.20
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/25/2023
Details and Download
Part Status:
Active
Active
United Chemi-Con APSE2R5ELL821MF08S - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 820µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole