text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV2A100MCL1GS

CV Series 100 V 10 uF 8 x 12 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCV2A100MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
400
$1.53
800
$1.52
1,200+
$1.50
Product Variant Information section