Manufacturer Part #
12065C103K4T2A
1206 10 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
KYOCERA AVX 12065C103K4T2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
04/11/2024 Details and Download
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Part Status:
Active
Active
KYOCERA AVX 12065C103K4T2A - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0446
8,000
$0.0438
12,000
$0.0434
16,000
$0.0431
20,000+
$0.0421
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount