text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A106KAHNNNF

CL31 Series 10 uF 25V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31A106KAHNNNF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
264,000
USA:
264,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.80
USD
Quantity
Unit Price
8,000
$0.0216
16,000
$0.0213
24,000
$0.0211
40,000
$0.0208
80,000+
$0.0203