Manufacturer Part #
GCJ31CR71C106KA15L
Multilayer Ceramic Capacitors- 1206 10uF 16volts X7R 10% Soft Term
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Murata GCJ31CR71C106KA15L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCJ31CR71C106KA15L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | H 1.6mm x W 1.6mm x L 3.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
44,000
USA:
44,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.115
4,000
$0.113
6,000
$0.112
10,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount