text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H1R8WB01D

0402 1.8 pF 50V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Murata GJM1555C1H1R8WB01D - Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
Germany:
70,000
610,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$124.00
USD
Quantity
Unit Price
10,000
$0.0124
20,000
$0.0123
40,000
$0.0121
50,000
$0.012
150,000+
$0.0117
Product Variant Information section