Référence fabricant
GRM1555C1H181JA01D
0402 180 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Murata | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Murata GRM1555C1H181JA01D - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Murata GRM1555C1H181JA01D - Caractéristiques techniques
| Capacitance: | 180pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.
The GRM1555C1H181JA01D is a multi-layered chip capacitor in a 0402 case size. The GRM1555C1H181JA01D is comprised of a COG dielectric with a capacitance of 180 pF at a tolerance of ±5%.
Note: The “D” on the end of the part number GRM1555C1H181JA01D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.
Emballages disponibles
Qté d'emballage(s) :
10000 par Reel
Méthode de montage :
Surface Mount