text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1210NPO101J1KVTRPLPF

Multilayer Ceramic Capacitors 100pF 1000V C0G 5% 1210

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
NIC Components NMC-H1210NPO101J1KVTRPLPF - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: NP0
Rated Voltage: 1000V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 1210 (3225 Metric)
Dimension: T  2.6mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000+
$0.101
Product Variant Information section