text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402A330JXACW1BC

0402 33 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402A330JXACW1BC - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
10,000
$0.0078
30,000
$0.0076
50,000
$0.0075
100,000
$0.0073
200,000+
$0.0071
Product Variant Information section