Manufacturer Part #
B32529C1333J189
Film Capacitors 0.033uF 100volts 5%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2800 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32529C1333J189 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32529C1333J189 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.033µF |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 63VAC |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Height - Max: | 6.5m |
| Dimension: | L 7.2mm x W 2.5mm x H 6.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,800
$0.0601
5,600
$0.0591
8,400
$0.0585
14,000
$0.0577
28,000+
$0.0562
Product Variant Information section
Available Packaging
Package Qty:
2800 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole