Manufacturer Part #
ECQ-E4394KF
ECQ E Series 400 V 0.39 uF ±10% LS=15 mm Metallized PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
Panasonic Industry ECQ-E4394KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECQ-E4394KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.39µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 16.4mm |
| Dimension: | L 18.5mm x W 7.5mm x H 15.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
685
USA:
685
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.285
100
$0.28
300
$0.27
1,000
$0.265
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole