Manufacturer Part #
MKP1840433404V
MKP1840 Series 400 V 0.33 uF ±5% LS=15mm Metallized Polypropylene Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1840433404V - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.33µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$1.19
800
$1.18
1,200+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole