Manufacturer Part #
MKP1848610094P4
MKP1848 Series 650 V 10 uF ±5% LS=37.5mm Metallized Polypropylene Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:91 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Vishay MKP1848610094P4 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 10µF |
| Rated Voltage: | 650V |
| Lead Spacing: | 37.5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,638
USA:
1,638
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.68
25
$3.63
50
$3.59
150
$3.54
300+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
91 per
Mounting Method:
Through Hole