Manufacturer Part #
173D106X9020WWE3
173D Series 10 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 173D106X9020WWE3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 10µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 8.76mm x D 4.57mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
2,500+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole