text.skipToContent text.skipToNavigation

Manufacturer Part #

199D476X9035F6V1

199D Series 47 uF ±10% 35 V LS=5.08mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Vishay 199D476X9035F6V1 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  16.5mm x D  9.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.00
USD
Quantity
Unit Price
100
$8.37
200+
$8.29
Product Variant Information section