text.skipToContent text.skipToNavigation

Manufacturer Part #

293D685X9010A2TE3

Tantalum Capacitors 685 10% 10v case a

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D685X9010A2TE3 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 6.8µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 4.2Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.40
USD
Quantity
Unit Price
2,000
$0.0627
4,000
$0.0616
8,000
$0.0606
10,000
$0.0602
30,000+
$0.0582
Product Variant Information section