text.skipToContent text.skipToNavigation

Manufacturer Part #

592D106X0025R2T15H

592D Series 10 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay 592D106X0025R2T15H - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.2mm x W  6mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.00
USD
Quantity
Unit Price
1,000+
$2.03
Product Variant Information section